text.skipToContent text.skipToNavigation

Manufacturer Part #

929001722213

Fortimo LED Line HF PR 2ft 2500lm 1R NA LV3 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2308
Product Specification Section
Signify North America 929001722213 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 2370lm
Typical Flux: 2560lm
Nominal Current: 450mA
Maximum Current: 680mA
Typical Forward Voltage: 31.4V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$392.80
USD
Quantity
Unit Price
40+
$9.82