text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-022J-EF

NLV32 Series 1210 22 nH 450 mA 200 mOhm 23Q-Factor Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLV32T-022J-EF - Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Rated Current-Max: 450mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 200mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.80
USD
Quantity
Unit Price
2,000
$0.0844
4,000
$0.083
6,000
$0.0821
10,000
$0.0811
20,000+
$0.0788
Product Variant Information section