Manufacturer Part #
LYT6063C-TL
LYT-6 Series 0.61 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24D Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LYT6063C-TL - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 12W |
| Supply Current: | 0.61mA |
| Output Current per Channel: | 650mA |
| Switching Frequency-Max: | 25kHz |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | InSOP-24D |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.605
4,000
$0.595
6,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount