Manufacturer Part #
BZV55-C6V8,135
BZV55 Series 6.8 V ±5 % 500 mW SMG Voltage Regulator Diode - SOD-80C
Product Specification Section
Nexperia BZV55-C6V8,135 - Product Specification
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
Nexperia BZV55-C6V8,135 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Impedance: | 15Ω |
Operating Temp Range: | -65°C to +200°C |
Zener Current: | 5mA |
Voltage Temperature Coefficient: | 4.5mV/K |
Capacitance: | 200pF |
Configuration: | Single |
Height - Max: | 1.6mm |
Dimension: | L 3.1mm x D 1.6mm |
Working Voltage-Nom: | 6.8V |
No of Terminals: | 2 |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0151
20,000
$0.0149
30,000
$0.0147
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount