text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB1022X

ERA Series 0402 10.2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1844
Product Specification Section
Panasonic Industry ERA-2AEB1022X - Technical Attributes
Attributes Table
Resistance: 10.2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,084
USA:
8,084
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
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
$0.26
USD
Quantity
Unit Price
1
$0.26
20
$0.20
150
$0.16
1,000
$0.123
5,000+
$0.0917