Manufacturer Part #
1-480706-0
Universal MATE-N-LOK 9 Position Positive Lock Male Free Hanging Plug Housing
Product Specification Section
TE Connectivity 1-480706-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
01/13/2025 Details and Download
Description:The listed part number will not implement with additional markings as mentioned in the previous PCN numbers PCN-24-224772, PCN-24-224771, PCN-24-221848, PCN-24-216801, and PCN-24-216802.Reason for Changes:For internal business purposes.First Ship Date of Changed Items (Changed Parts Only):11-JAN-2025
Marking Change
10/31/2024 Details and Download
Part Status:
Active
Active
TE Connectivity 1-480706-0 - Technical Attributes
Attributes Table
No of Positions: | 9 |
No of Rows: | 3 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 6.35 mm |
Style/Orientation: | Plug Housing |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Positive Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Pricing Section
Global Stock:
5,043
USA:
5,043
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.21
125
$0.205
1,250
$0.198
4,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
1300 per Bag