text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMA5926BT3G

SZ1SM59xxBT3G Series 11 V 500 mW SMT Plastic Zener Voltage Regulator - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZ1SMA5926BT3G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 5.5Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 136mA
Configuration: Single
Working Voltage-Nom: 11V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Unit Price
5,000
$0.24
10,000
$0.235
15,000+
$0.23
Product Variant Information section