text.skipToContent text.skipToNavigation

Manufacturer Part #

RS407GL-BP

RS407GL Series 1 KV 4 A Single Phase Glass Passivated Bridge Rectifier - RS-4L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components RS407GL-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 5°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  RS-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
400
$0.38
800
$0.375
1,600
$0.37
6,000+
$0.36
Product Variant Information section