REM20-2412SW in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM20-2412SW

REM20-W Series 20 W 1.6"x1" 9 to 36 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
RECOM REM20-2412SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 88.5%
Quiescent Current: 13mA
Load Capacitance: 850µF
Load Regulation (%): 0.2%
Output Current: 1667mA
Ripple & Noise: 75mV
Dimension: L  40.6mm x W  25.4mm x H  10.2mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.58
USD
Quantity
Unit Price
1
$88.58
2
$87.29
3
$86.54
4
$86.02
5+
$84.36
Product Variant Information section