CY15B128Q-SXE in Tube by Infineon | FRAM (Ferroelectric RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B128Q-SXE

CY15B128Q Series 128 Kb (16 K × 8) 3.6 V Automotive Serial (SPI) F-RAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B128Q-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 128kb
Interface Type: SPI
Memory Organization: 16K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 5mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.25
USD
Quantity
Unit Price
1
$5.25
10
$5.19
40
$5.14
125
$5.10
400+
$5.02
Product Variant Information section