Manufacturer Part #
MCP96L00T-E/MX
MCP9601 Series ±4°C 2.5 mA Thermocouple EMF to Temperature Converter - MQFN-20
Product Specification Section
Microchip MCP96L00T-E/MX - Product Specification
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
Microchip MCP96L00T-E/MX - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 1.5mA |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Interface Type: | I2C |
Resolution: | 18b |
Thermal Resistance: | 38.8°C/W |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,300+
$4.99
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Mounting Method:
Surface Mount