Manufacturer Part #
EEU-FS1A182
FS A Series 10 V 1800 uF 105°C 10 x 16 mm LS=5 mm Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEU-FS1A182 - Product Specification
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
Panasonic Industry EEU-FS1A182 - Technical Attributes
Attributes Table
Series: | FS |
Type: | Radial |
Capacitance: | 1800µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 8000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1790mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.24
600
$0.235
2,000
$0.23
3,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole