BSS123-TP in Reel by Micro Commercial Components | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123-TP

N-Channel Enhancement Mode Field Effect Transistor - Surface Mount Package

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Micro Commercial Components BSS123-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.35W
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.17A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 13ns
Rise Time: 8ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 29pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.60
USD
Quantity
Unit Price
3,000
$0.0152
9,000
$0.0148
15,000
$0.0147
60,000
$0.0142
90,000+
$0.0139
Product Variant Information section