Manufacturer Part #
TSB712IDT
2 Circuit 6 MHz 3 V/us 2.7 to 36 V Rail to Rail Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB712IDT - Product Specification
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
STMicroelectronics TSB712IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Slew Rate-Nom: | 3V/µs |
| Input Offset Voltage-Max: | 1.2mV |
| Gain Bandwidth Product: | 6MHz |
| Average Bias Current-Max: | 300nA |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 1.8mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 125dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 125dB |
| Phase Margin: | 45° |
| Low Noise: | 20nV/√Hz |
| Output Current: | 50mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount