Manufacturer Part #
2176093-5
RP73 Series 10 kOhm ±0.1% 0.25 W ±25 ppm/°C High Power Precision Chip Resistor
Product Specification Section
TE Connectivity 2176093-5 - Product Specification
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
TE Connectivity 2176093-5 - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.138
2,000
$0.136
3,000
$0.135
4,000
$0.134
5,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount