text.skipToContent text.skipToNavigation

Manufacturer Part #

298D106X9016R2T

Tantalum Capacitors - Solid SMD 10UF 16V 10% 2012-15

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 298D106X9016R2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 1.6µA
Dissipation Factor: 8%
Ripple Current: 75mA
Operating Temp Range: -55°C to +125°C
Dimension: L  2.06mm x W  1.35mm x H  1.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,337.50
USD
Quantity
Unit Price
2,500+
$0.535
Product Variant Information section