Manufacturer Part #
R1ZX-0505/P-TRAY
R1ZX Series 1 W 5 Vin 5 Vout 1 kV Isolation ECONOLINE DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R1ZX-0505/P-TRAY - Product Specification
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
RECOM R1ZX-0505/P-TRAY - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.75V to 5.25V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 68% |
| Quiescent Current: | 20mA |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 20kHz |
| Ripple & Noise: | 30mV/°C |
| Dimension: | L 15.2mm x W 10.7mm x H 8.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$7.69
4
$7.58
15
$7.49
30
$7.43
75+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount