Manufacturer Part #
IHLP5050FDER5R6M51
IHLP Series 5050 5.6 uH ±20 % 13.8 A Low Profile High Current SMT Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Vishay IHLP5050FDER5R6M51 - Product Specification
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
Vishay IHLP5050FDER5R6M51 - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Rated Current-Max: | 13.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 9.11mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.26mm x W 12.9mm x H 6.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.815
500
$0.80
750
$0.79
1,000
$0.785
1,250+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount