text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER5R6M51

IHLP Series 5050 5.6 uH ±20 % 13.8 A Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Vishay IHLP5050FDER5R6M51 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 13.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9.11mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.26mm x W  12.9mm x H  6.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
8,750
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.75
USD
Quantity
Unit Price
250
$0.815
500
$0.80
750
$0.79
1,000
$0.785
1,250+
$0.77
Product Variant Information section