Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BK/S506-1-R
Download the CAD models for this product. Learn more about SnapMagic.
100 per Bulk
CARTRIDGE
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
CLASSIFICATION OF CHANGE: Materials change DESCRIPTION OF CHANGE: As part of our continuous improvement program, the S500 and S506 fuse families have been updated with optimized materials and additional qualified suppliers for key components. These changes are intended to improve supply robustness while maintaining product performance, form, fit, and compliance with applicable standards. After the change, the unit weight increased from approximately 0.69 g/pc to 0.83 g/pc while the fuses I2T and DC cold resistance are slightly changed and certificate UR & CSA consolidated to cURus. REASON FOR CHANGE: To improve supply robustness through continued product improvement, including localization of main materials and introduction of alternate/second sources while maintaining required product performance and compliance.TIME SCHEDULE: The change will be implemented as a running change, starting from 2026/3/1
Part Status:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.