Manufacturer Part #
MK64FN1M0VLL12
Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100
Product Specification Section
NXP MK64FN1M0VLL12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK64FN1M0VLL12 - Technical Attributes
Attributes Table
Family Name: | Kinetis K60 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 256kB |
Speed: | 120MHz |
No of I/O Lines: | 66 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG |
Peripherals: | DMA/I2C/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 32-chx16-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
881
USA:
881
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$10.34
4
$10.19
15
$10.06
25
$10.01
50+
$9.84
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount