Manufacturer Part #
LM358AWST
LM Series 0.6 V/us 32 V SMT Low-Power Dual Operational Amplifier - MiniSO-8
Product Specification Section
STMicroelectronics LM358AWST - Product Specification
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
STMicroelectronics LM358AWST - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 2mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 20nA |
Supply Voltage: | 3V to 30V |
Supply Current: | 700µA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | 0°C to 70°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 40mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
12,000
$0.135
20,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount