Manufacturer Part #
AC0603KRX7R9BB222
AC Series 0603 2200 pF 50 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
YAGEO AC0603KRX7R9BB222 - Product Specification
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
YAGEO AC0603KRX7R9BB222 - Technical Attributes
Attributes Table
| Capacitance: | 0.0022µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.8mm x W 0.8mm x L 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0075
16,000
$0.0072
40,000
$0.0071
100,000
$0.0069
160,000+
$0.0066
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount