text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU120NPBF

Single N-Channel 100 V 0.21 Ohm 25 nC HEXFET® Power Mosfet - TO-251AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFU120NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.21Ω
Rated Power Dissipation: 48W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.4A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 32ns
Rise Time: 23ns
Fall Time: 23ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 330pF
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$1,035.00
USD
Quantity
Unit Price
75
$0.365
375
$0.355
1,875
$0.345
3,750
$0.34
11,250+
$0.33
Product Variant Information section