Manufacturer Part #
2SC4617EBTLQ
2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
ROHM 2SC4617EBTLQ - Product Specification
ROHM 2SC4617EBTLQ - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Collector - Base Voltage: | 60V |
| Frequency - Transition: | 180MHz |
| Power Dissipation-Tot: | 150mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
477,000
USA:
477,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount