Manufacturer Part #
1004795
2700 MHz 50 Ohms Universal Broadband Embedded LTE/LPWA Antenna
Product Specification Section
KYOCERA AVX 1004795 - Product Specification
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
KYOCERA AVX 1004795 - Technical Attributes
Attributes Table
Antenna Type: | Passive Antennas |
Gain: | 1.7dB |
VSWR: | 3.0:1 |
No of Bands: | 4 |
Rated Power: | 2W |
Output Impedance: | 50Ω |
Termination Style: | PCB |
Operating Frequency: | 600MHz to 2700MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$1.41
2,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount