Manufacturer Part #
ERZ-V14D331
V Series Ø14 mm 210 VAC/270 VDC 330 V Straight Radial Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V14D331 - Product Specification
Panasonic Industry ERZ-V14D331 - Technical Attributes
Attributes Table
| Capacitance: | 580pF |
| Clamping Voltage-Max: | 545V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 270V |
| RMS Voltage-Max: | 210V |
| Energy: | 115J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.20
3,000
$0.196
4,000
$0.195
10,000
$0.192
15,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole