text.skipToContent text.skipToNavigation

Manufacturer Part #

B120-E3/5AT

Diode Schottky 20V 1A 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay B120-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.52V
Thermal Resistance: 95°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.50
USD
Quantity
Unit Price
7,500
$0.0278
15,000
$0.0273
22,500
$0.027
30,000
$0.0269
37,500+
$0.0263
Product Variant Information section