text.skipToContent text.skipToNavigation

Manufacturer Part #

05200101Z

6.3 A 250 V Brass PC Board Mount 5 x 20 mm OMNI-BLOK® Fuse Block

Product Specification Section
Littelfuse 05200101Z - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.7mm
Dimension: L  26.16mm x W  10.16mm
Pricing Section
Global Stock:
374
USA:
374
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
30
$0.765
100
$0.745
250
$0.73
1,000
$0.71
2,500+
$0.68