text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P04-08-BE3

-40V,50A,8.1MOHM,DPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay SUD50P04-08-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 105ns
Rise Time: 18ns
Fall Time: 27ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -2.5V
Input Capacitance: 5400pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
46 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,780.00
USD
Quantity
Unit Price
2,000
$1.39
4,000+
$1.37
Product Variant Information section