text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8022IRZ-T

ISL8022 Dual 2A/1.7A Low Quiescent Current, High Efficiency Buck Regulator DFN12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8022IRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.25MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 97%
No. of Outputs: 2
Quiescent Current: 55µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$22,200.00
USD
Quantity
Unit Price
6,000+
$3.70
Product Variant Information section