S2EB-5V in Tray by Panasonic Industry | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S2EB-5V

S Series 4 A 4PST 5 V Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S2EB-5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (2 Form A and B)
Coil Current: 38.5mA
Nominal Coil Voltage: 5V
Contact Current-Max: 4A
Coil Resistance: 130Ω
Switching Voltage: 250V
Rated Power: 192mW
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.50
USD
Quantity
Unit Price
1
$9.23
4
$9.10
15
$8.98
25
$8.94
50+
$8.79
Product Variant Information section