text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G04H0-C-83

V6C (Gen 8), 3000K 90CRI, 146lm/W, 12.5mmx12.5mm, 6.3mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-30G04H0-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/Interior Lighting/Residential/Security & Surveillance/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 355lm
Efficacy-Typ: 134lm/W
Viewing Angle: 120°
Forward (Drive) Current: 250mA
Test Current: 80mA
Forward Voltage: 33V
Power Consumption: 2.6W
Board Dimension: 12.5 x 12.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
595
Multiple Of:
35
Total
$767.55
USD
Quantity
Unit Price
35
$1.35
105
$1.33
140
$1.32
350
$1.31
525+
$1.29
Product Variant Information section