text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-680S350MGS

277 - 480Vac, 680W, 260 - 3500mA, 97.1-262V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESM-680S350MGS - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 680W
Minimum Output Voltage: 97.1V
Maximum Output Voltage: 262V
Minimum Output Current: 260mA
Maximum Output Current: 3500mA
Input Power Factor: 0.96
Efficiency: 95.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC
Driver Class: Class I
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.65
USD
Quantity
Unit Price
1
$108.65
2
$107.07
3
$106.15
4
$105.51
5+
$103.48
Product Variant Information section