Manufacturer Part #
MTXDOT-NA1-A01-100
Module LoraWAN 20 Kbps 915 MHz RF Transceiver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTXDOT-NA1-A01-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTXDOT-NA1-A01-100 - Technical Attributes
Attributes Table
| Type: | Module |
| Data Rate-Max: | 20kbps |
| Output Power: | 19dBm |
| Interface Type: | I2C/SPI |
| Frequency: | 915MHz |
| Sensitivity: | -130dBm |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$18.30
200+
$18.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount