text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD14PE-TP

Schottky Diodes Rectifiers 1.0A, 40V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Micro Commercial Components SMD14PE-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.42V
Configuration: Single
Diode Capacitance-Max: 60pF
Thermal Resistance: 105°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
4,500
$0.0488
9,000
$0.048
13,500
$0.0475
18,000
$0.0471
22,500+
$0.0461
Product Variant Information section