Manufacturer Part #
AZ2150-1AE-12DEF
AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2150-1AE-12DEF - Product Specification
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
American Zettler AZ2150-1AE-12DEF - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 77.4mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 155Ω |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.34
25
$1.33
75
$1.31
150
$1.30
400+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole