text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH4L40T120LQD

1200V 40A FSIII IGBT LOW VCESAT AND FAST FRD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGH4L40T120LQD - Technical Attributes
Attributes Table
CE Voltage-Max: 1.2kV
Collector Current @ 25C: 80A
Power Dissipation-Tot: 306W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 38ns
Turn-off Delay Time: 227ns
Qg Gate Charge: 227nC
Reverse Recovery Time-Max: 59ns
Leakage Current: 200nA
Input Capacitance: 5079pF
Thermal Resistance: 0.38°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,079.00
USD
Quantity
Unit Price
450
$4.62
900
$4.58
1,350
$4.56
1,800+
$4.53
Product Variant Information section