BAT54VV,115 in Reel by Nexperia | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54VV,115

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nexperia BAT54VV,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Operating Temp Range: -65°C to +125°C
Power Dissipation: 170mW
Configuration: 3
Package Style:  SOT-666
Mounting Method: Surface Mount
Features & Applications

The BAT54VV,115 30 V 600 mA Planar Schottky barrier triple diode with an integrated guard ring for stress protection.Three electrically isolated Schottky barrier diodes, encapsulated in a SOT666 ultra small SMD plastic package

Features:

  • Low forward voltage
  • Ultra small SMD plastic package
  • Low capacitance
  • Flat leads: excellent coplanarity and improved thermal behavior

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Inverse-polarity protection

View the BAT54 series of Schottky diodes

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$830.40
USD
Quantity
Unit Price
4,000
$0.0711
8,000
$0.0699
12,000
$0.0692
16,000
$0.0687
20,000+
$0.0672
Product Variant Information section