text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V048BPT1

120-277Vac, 50W, 20-48Vdc, 100-1,400mA

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Signify North America XI050C140V048BPT1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 20V
Maximum Output Voltage: 40V
Minimum Output Current: 0.1A
Maximum Output Current: 1.4A
Input Power Factor: 0.9
Efficiency: 86% to 87%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
22,644
USA:
22,644
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$31.00
USD
Quantity
Unit Price
2
$15.50
4
$15.38
10
$15.22
25
$15.06
40+
$14.88
Product Variant Information section