text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2AE-24DE

30 AMP MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
American Zettler AZ2850-2AE-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 68.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 350Ω
Switching Voltage: 30V
Rated Power: 1.7W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.20
USD
Quantity
Unit Price
20
$6.06
40
$6.02
60
$6.00
80
$5.98
100+
$5.93
Product Variant Information section