Manufacturer Part #
STM32F446ZEH6TR
STM32F Series 512 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller - UFBGA-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:UFBGA-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F446ZEH6TR - Product Specification
STMicroelectronics STM32F446ZEH6TR - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 180MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/LINbus/SD/SPDIF-Rx/SPI/SPI/UART/USART/USB/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | UFBGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
UFBGA-144
Mounting Method:
Surface Mount