Manufacturer Part #
SMBJ15CA-TR
SMBJ Series 600 W 15 V Bi Directional SMT TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ15CA-TR - Product Specification
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
STMicroelectronics SMBJ15CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V/32.5V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 123A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 154V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
10,000
$0.11
12,500
$0.109
37,500+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount