Manufacturer Part #
SF3004PT
35ns, 30A, 200V, Super Fast Recovery Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor SF3004PT - Product Specification
Taiwan Semiconductor SF3004PT - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 30A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 950mV |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 35ns |
| Diode Capacitance-Max: | 175pF |
| Average Forward Current-Max: | 30A |
| Peak Current-Max: | 300A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
30
$0.83
120
$0.805
450
$0.785
750
$0.775
1,500+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole