Manufacturer Part #
RS1G300GNTB
40V, 80A, 2.4MOHM, N-CHANNEL, HSOP8
Product Specification Section
ROHM RS1G300GNTB - Product Specification
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
ROHM RS1G300GNTB - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 2.5mΩ |
Rated Power Dissipation: | 35W |
Qg Gate Charge: | 56.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 24.2ns |
Turn-off Delay Time: | 89.7ns |
Rise Time: | 19.8ns |
Fall Time: | 38.3ns |
Operating Temp Range: | 150°C |
Gate Source Threshold: | 2.5V |
Input Capacitance: | 4230pF |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount