Manufacturer Part #
OH090U
OH Series 6 mA 4.5-24 V Magnetic Hall Effect Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OH090U - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 25mA |
| Supply Voltage: | 4.5V to 24V |
| Supply Current: | 6mA |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Through Hole |
Features & Applications
The OH090U is a unipolar non latching hallogic hall-effect sensor, available in through hole mounting.
This device contains monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier, and Schmitt trigger on a single Hallogic silicon chip. It feature logic level output and provide up to 21 mA of sink current.
Features:
- Designed for non-contact switching operations
- Operates over broad range of supply voltages (4.5 V to 24 V)
- Operates with excellent temperature stability in harsh environments
- Drive capability up to 7 TTL loads
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$5.13
150
$5.05
200
$5.03
500
$4.97
750+
$4.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole