text.skipToContent text.skipToNavigation

Manufacturer Part #

IDWD30G120C5XKSA1

Diode Silicon Carbide Schottky 1200 V 87A (DC) Through Hole

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon IDWD30G120C5XKSA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 1980pF
Recovery Time: 0ns
Average Rectified Current-Max: 87A
Forward Voltage: 1.65V
Leakage Current: 248µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,670.40
USD
Quantity
Unit Price
30
$7.09
60
$7.05
90
$7.03
120
$7.01
150+
$6.96
Product Variant Information section