Manufacturer Part #
FOD260LSDV
FOD060L, FOD260L3.3V/5V High Speed-10 MBit/sLogic Gate Optocouplers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD260LSDV - Product Specification
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
onsemi FOD260LSDV - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| Data Rate: | 10Mbps |
| Propagation Delay: | 65ns |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 45mW |
| Output Type: | Open Collector |
| CTR-Min: | 20% |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
4,000
$0.485
5,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount