1N4448W-7-F in Reel by Diodes Incorporated | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448W-7-F

1N4448W Series 4 A 75 V 400 mW Surface Mount Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Diodes Incorporated 1N4448W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The 1N4448W-7-F is a part of 1N4448W Series having Reverse DC 75 V with Rectified 250 mA O/P 400 mW Surface Mount Fast Switching Diode available in a SOD-123 package.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation 400 mW
  • Thermal Resistance Junction to Ambient Air is 315 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Reverse Breakdown Voltage is 75 V
  • Average Rectified Output Current is 250 mA
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 75 V

 

 

Read More...
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.20
USD
Quantity
Unit Price
3,000
$0.0144
9,000
$0.0141
15,000
$0.0139
60,000
$0.0135
90,000+
$0.0132
Product Variant Information section