Manufacturer Part #
12FLZ-SM2-TB(LF)(SN)
12 Position FLZ CONNECTOR SMT CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2223 | ||||||||||
Product Specification Section
JST 12FLZ-SM2-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 12FLZ-SM2-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 0.50 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.5A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Type: | FFC/FPC |
| Color: | Grey |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,800+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Mounting Method:
Surface Mount